NCS20074DR2G
![Фото 1/2 NCS20074DR2G](https://static.chipdip.ru/lib/166/DOC004166881.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/474/DOC008474162.jpg)
170 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
NCx2007x Operational Amplifiers
onsemi NCx2007x Operational Amplifiers provide rail-to-rail output operation, 3MHz bandwidth, and are available in single, dual, and quad configurations. The NCx2007x Op Amps operate on supply voltages as low as 2.7V over the temperature range of -40°C to +125°C. Rail-to-rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3MHz bandwidth. The high bandwidth on the device offers a slew rate of 2.8V/s while only consuming 405A of quiescent current per channel.
onsemi NCx2007x Operational Amplifiers provide rail-to-rail output operation, 3MHz bandwidth, and are available in single, dual, and quad configurations. The NCx2007x Op Amps operate on supply voltages as low as 2.7V over the temperature range of -40°C to +125°C. Rail-to-rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3MHz bandwidth. The high bandwidth on the device offers a slew rate of 2.8V/s while only consuming 405A of quiescent current per channel.
Технические параметры
Amplifier Type: | General Purpose Amplifier |
Brand: | onsemi |
CMRR - Common Mode Rejection Ratio: | 145 dB |
en - Input Voltage Noise Density: | 30 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 1.5 nA |
In - Input Noise Current Density: | 90 fA/sqrt Hz |
Ios - Input Offset Current: | 200 pA |
Manufacturer: | onsemi |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 465 uA |
Operating Supply Voltage: | 2.7 V to 36 V |
Output Current per Channel: | 65 mA |
Output Type: | Rail-to-Rail |
Package/Case: | SOIC-14 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 135 dB |
Series: | NCV20071 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.4 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, +/-18 V |
Supply Voltage - Min: | 2.7 V, +/-1.35 V |
THD plus Noise: | 0.001% |
Vos - Input Offset Voltage: | 1.3 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Bias Current (uA) | 0.0002@5V |
Maximum Input Offset Current (uA) | 0.000075@5V |
Maximum Input Offset Voltage (mV) | 3@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 200 |
Maximum Quiescent Current (mA) | 2.12@5V |
Maximum Single Supply Voltage (V) | 36 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 114 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 3 |
Typical Input Bias Current (uA) | 0.000005@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 30@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.00025@5V |
Typical Output Current (mA) | 60@5V |
Typical Settling Time (ns) | 5.6 |
Typical Slew Rate (V/us) | 2.7@5V |
Typical Voltage Gain (dB) | 120 |
Вес, г | 0.34 |
Техническая документация
Datasheet
pdf, 1358 КБ
Datasheet NCV20072DMR2G
pdf, 1286 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем