ADL5530ACPZ-R7, RF Amplifier PHEMT IFA 50-500MHz 15dB Gain 50 o Singl
![ADL5530ACPZ-R7, RF Amplifier PHEMT IFA 50-500MHz 15dB Gain 50 o Singl](https://static.chipdip.ru/lib/959/DOC012959352.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 220 руб.
от 10 шт. —
950 руб.
от 100 шт. —
793 руб.
от 250 шт. —
644.09 руб.
1 шт.
на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
от 305 руб. × 4 платежа
Описание
RF & Wireless\RF Integrated Circuits\RF Amplifier
Технические параметры
Bandwidth: | 1 GHz |
Brand: | Analog Devices |
Development Kit: | ADL5530-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain: | 16.5 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 3 dB |
Number of Channels: | 1 Channel |
OIP3 - Third Order Intercept: | 37 dBm |
Operating Frequency: | 0 Hz to 1 GHz |
Operating Supply Current: | 110 mA |
Operating Supply Voltage: | 3 V, 5 V |
P1dB - Compression Point: | 21.8 dBm |
Package / Case: | LFCSP-8 |
Pd - Power Dissipation: | 550 mW |
Product Category: | RF Amplifier |
Product Type: | RF Amplifier |
Series: | ADL5530 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Technology: | Si |
Test Frequency: | 190 MHz |
Type: | General Purpose Amplifiers |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 3 |
Mounting | Surface Mount |
PCB changed | 8 |
Lead Shape | No Lead |
Manufacturer Type | Gain Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 1000 |
Typical Power Gain (dB) | 14.5@900MHz |
Typical Output Power (dBm) | 21.4@900MHz |
Typical Output Intercept Point (dBm) | 37@900MHz |
Maximum Reverse Isolation (dB) | 21.5(Typ) |
Maximum Input Return Loss (dB) | 11(Typ) |
Maximum Output Return Loss (dB) | 20(Typ) |
Typical Noise Figure (dB) | 2.7@900MHz |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 135@5V |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 550(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Package | LFCSP EP |
Pin Count | 8 |
Standard Package Name | CSP |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1042 КБ
Datasheet ADL5530ACPZ-R7
pdf, 1084 КБ
Дополнительная информация
Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем