74HC594D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
89 руб.
от 10 шт. —
69 руб.
от 100 шт. —
58.75 руб.
2 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Сдвиговый регистр 8-бит КМОП кристалл, SOT/R
Технические параметры
Features | Serial to parallel |
Logic Type | Shift Register |
Operating Supply Voltage | 2V ~ 6V |
Series | 74HC |
Brand: | Texas Instruments |
Counting Sequence: | Serial to Serial/Parallel |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Shift Register |
Logic Family: | 74HC |
Logic Type: | CMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Circuits: | 4 |
Number of Input Lines: | 5/10 |
Number of Output Lines: | 10 |
Operating Supply Voltage: | 2 V to 6 V |
Operating Temperature Range: | -40 C to+125 C |
Package / Case: | SOIC-Narrow-16 |
Product Category: | Counter Shift Registers |
Product Type: | Counter Shift Registers |
Propagation Delay Time: | 150 ns, 30 ns, 25 ns |
Series: | SN74HC594 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Shift Register |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Count Input Enables | 0 |
Number of Inputs | 1 |
Number of Outputs | 9 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SO |
Packaging | Tape and Reel |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 225(ns) |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | POSITIVE-EDGE |
Type | Not Required |
Logic Function | Shift Register |
Mounting Type | Surface Mount |
Вес, г | 0.24 |
Техническая документация
Datasheet
pdf, 2007 КБ