DRV8811PWPR

DRV8811PWPR
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024074848
Бренд: Texas Instruments

Описание

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV8811EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: P2P DRV8811/18
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 4 mA
Operating Supply Voltage: 8 V to 38 V
Output Current: 1.4 A
Package / Case: HTSSOP-28
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Rds On - Drain-Source Resistance: 1 Ohms
Series: DRV8811
Subcategory: PMIC-Power Management ICs
Type: Stepper Driver
Вес, г 0.27

Техническая документация

Datasheet DRV8811PWPR
pdf, 1688 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем