TB67S279FTG,EL

TB67S279FTG,EL
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
480 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8024084868
Бренд: Toshiba

Описание

TB67S128/249/279/289 Stepper Motor Drivers

Toshiba TB67S128/249/279/289 Stepper Motor Drivers feature Active Gain Control (AGC) technology that dynamically boosts the stepper motor driving current overcoming heavy torque conditions and resuming normal in real-time and in open loop designs. The AGC technology saves significant power in stepper motor control. This feature also reduces or eliminates the complex and expensive closed-loop designs. These stepper motor drivers are also equipped with an Advanced Current Detection System (ACDS) sense resistor-less feature that saves additional board space and BOM. The TB67S128/249/279/289FTG are specified as 5.0A, 4.5A, 2.0A, and 3.0A respectively with 10V to 42V motor operating voltage. The components also feature 32-step and 128-step micro-stepping capability that makes them ideal for a wide range of industrial precision motor control applications.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: Factory Pack Quantity: 4000
Load Voltage Rating: 10 V to 47 V
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 1000 kHz
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 10 V to 47 V
Output Current: 2 A
Output Voltage: 50 V
Package / Case: WQFN-48
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1.3 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Subcategory: PMIC-Power Management ICs
Type: Bipolar Stepper

Техническая документация

Datasheet
pdf, 457 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.