MMSZ5237BS-7-F

Фото 1/4 MMSZ5237BS-7-F
Изображения служат только для ознакомления,
см. техническую документацию
6 руб.
Мин. кол-во для заказа 70 шт.
70 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024089167
Бренд: DIODES INC.

Описание

Описание Диод: стабилитрон, 0,2Вт, 8,2В, SMD, бобина, лента, SOD323 Характеристики
Категория Диод
Тип стабилитрон
Монтаж SMD
Напряжение стабилизации, В 8.2
Мощность, Вт 0.2
Корпус SOD323

Технические параметры

Base Product Number MMSZ5237 ->
Current - Reverse Leakage @ Vr 3ВµA @ 6.5V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 8 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-76, SOD-323
Power - Max 200mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOD-323
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 8.2V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.50
Type Voltage Regulator
Configuration Single
Nominal Zener Voltage (V) 8.2
Zener Voltage Tolerance 5%
Maximum Power Dissipation (mW) 200
Maximum Forward Voltage (V) 0.9
Test Current (mA) 20
Maximum Reverse Leakage Current (uA) 3
Maximum Zener Impedance (Ohm) 8
Maximum Power Dissipation @ 25C (mW) 200
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Product Weight (g) 0.004
Automotive No
Standard Package Name SOD
Pin Count 2
Supplier Package SOD-323
Military No
Mounting Surface Mount
Package Height 1.05
Package Length 1.7
Package Width 1.3
PCB changed 2
Lead Shape Gull-wing
Brand Diodes Incorporated
Factory Pack Quantity 3000
Ir - Reverse Current 3 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Pd - Power Dissipation 200 mW
Product Category Zener Diodes
Product Type Zener Diodes
Series MMSZ523
Subcategory Diodes и Rectifiers
Termination Style SMD/SMT
Test Current 20 mA
Vf - Forward Voltage 900 mV
Voltage Tolerance 5%
Vz - Zener Voltage 8.2 V
Zener Current 3 uA
Zz - Zener Impedance 8 Ohms
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 3 uA
Ir - Reverse Current: 3 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-323-2
Pd - Power Dissipation: 200 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: MMSZ523
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 20 mA
Vf - Forward Voltage: 900 mV
Voltage Tolerance: 5%
Vz - Zener Voltage: 8.2 V
Zener Current: 3 uA
Zz - Zener Impedance: 8 Ohms

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов