SMAJ18A-E3/61

Фото 1/4 SMAJ18A-E3/61
Изображения служат только для ознакомления,
см. техническую документацию
18 руб.
Мин. кол-во для заказа 22 шт.
22 шт. на сумму 396 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги20
Номенклатурный номер: 8024089328

Описание

Зажим 29,2 В, 13,7 А, Ipp Tvs, диод для поверхностного монтажа, DO-214AC (SMA)

Технические параметры

Applications General Purpose
Base Product Number SMAJ18 ->
Current - Peak Pulse (10/1000Вµs) 13.7A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Other Related Documents http://www.vishay.com/docs/88869/packaging.pdf
Package Tape & Reel (TR)Cut Tape (CT)
Package / Case DO-214AC, SMA
Power - Peak Pulse 400W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series TransZorbВ® ->
Supplier Device Package DO-214AC (SMA)
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 20V
Voltage - Clamping (Max) @ Ipp 29.2V
Voltage - Reverse Standoff (Typ) 18V
Automotive No
Configuration Single
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Clamping Voltage (V) 29.2
Maximum Forward Voltage (V) 3.5
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 13.7
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 18
Minimum Breakdown Voltage (V) 20
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Surge Current (A) 40
Peak Pulse Power Dissipation (W) 400
Pin Count 2
PPAP No
Standard Package Name DO-214-AC
Supplier Package SMA
Supplier Temperature Grade Commercial
Test Current (mA) 1
Diode Configuration Single
Maximum Clamping Voltage 29.2V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 13.7A
Maximum Reverse Leakage Current 1µA
Maximum Reverse Stand-off Voltage 18V
Minimum Breakdown Voltage 20V
Minimum Operating Temperature -55 °C
Package Type DO-214AC(SMA)
Peak Pulse Power Dissipation 400W
Test Current 1mA
Width 2.79mm
Breakdown voltage 20V
Case SMA
Features of semiconductor devices glass passivated
Kind of package reel, tape
Leakage current 1µA
Manufacturer VISHAY
Manufacturer series SMAJ
Max. forward impulse current 13.7A
Max. off-state voltage 18V
Semiconductor structure unidirectional
Technology TransZorb®
Type of diode TVS

Техническая документация

Datasheet
pdf, 103 КБ
Datasheet
pdf, 88 КБ
Datasheet SMAJ24CA-E3/61
pdf, 88 КБ
Datasheet SMAJ28CA-E3/61
pdf, 94 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов