FUSB302BMPX
![Фото 1/4 FUSB302BMPX](https://static.chipdip.ru/lib/066/DOC027066140.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/734/DOC034734038.jpg)
![](https://static.chipdip.ru/lib/246/DOC047246652.jpg)
![](https://static.chipdip.ru/lib/264/DOC047264956.jpg)
82 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
IoT Solutions – Power, Sense, Connect, & Actuate
onsemi IoT Solutions is an extensive portfolio that offers solutions for cloud-based management in Internet of Things applications. Cloud-based device management is becoming more widespread with a monumental impact on service offerings, efficiency, cost, scalability, and reliability. Critical to this is the ability to Power, Sense, Connect, and Actuate in a highly energy and cost-efficient manner. Learn more about onsemi's market-leading solutions below.
onsemi IoT Solutions is an extensive portfolio that offers solutions for cloud-based management in Internet of Things applications. Cloud-based device management is becoming more widespread with a monumental impact on service offerings, efficiency, cost, scalability, and reliability. Critical to this is the ability to Power, Sense, Connect, and Actuate in a highly energy and cost-efficient manner. Learn more about onsemi's market-leading solutions below.
Технические параметры
Current - Supply | 25ВµA |
Function | Controller |
Interface | USB |
Manufacturer | ON Semiconductor |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 14-WFQFN Exposed Pad |
Packaging | Cut Tape(CT) |
Part Status | Active |
Protocol | USB |
Series | - |
Standards | USB 3.1 |
Supplier Device Package | 14-MLP(2.5x2.5) |
Voltage - Supply | 2.8V ~ 5.5V |
Brand: | onsemi/Fairchild |
Data Rate: | 5 Gb/s |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | I2C |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 25 uA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | WQFN-14 |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Series: | FUSB302B |
Speed: | Full Speed(FS) |
Standard: | USB-C 1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | PD Controller |
Automotive Standard | AEC-Q100 |
Data Rate | 5Gbit/s |
IC Type | Controller IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 14 |
Power Supply Type | Dual |
Protocols Supported | USB |
Typical Dual Supply Voltage | 3.3 V, 5V |
Width | 2.5mm |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем