BTA24-600CWRG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 6-8 недель
310 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Описание Симистор TO-220
Технические параметры
Brand | STMicroelectronics |
Current Rating | 25 A |
Factory Pack Quantity | 1000 |
Gate Trigger Current - Igt | 35 mA |
Gate Trigger Voltage - Vgt | 1.3 V |
Holding Current Ih Max | 50 mA |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Non Repetitive On-State Current | 260 A |
Off-State Leakage Current @ VDRM IDRM | 5 uA |
On-State Voltage | 1.55 V |
Package / Case | TO-220-3 |
Packaging | Tube |
Product | Triacs |
Product Category | Triacs |
Rated Repetitive Off-State Voltage VDRM | 600 V |
RoHS | Details |
Series | BTA24 |
Unit Weight | 0.211644 oz |
Maximum Gate Trigger Current | 35mA |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 50mA |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Peak On-State Voltage | 1.55V |
Pin Count | 3 |
Rated Average On-State Current | 25A |
Repetitive Peak Forward Blocking Voltage | 600V |
Repetitive Peak Off-State Current | 0.005mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 260A |
Width | 4.6mm |
AC Switch | No |
Automotive | No |
Average Gate Power Dissipation (W) | 1 |
Circuit Fusing Consideration (A²S) | 340 |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Gate Trigger Current (mA) | 35 |
Maximum Gate Trigger Voltage (V) | 1.3 |
Maximum Holding Current (mA) | 50 |
Maximum Latching Current (mA) | 80 |
Maximum Operating Temperature (°C) | 125 |
Maximum Rate of Rise of Off-State Voltage (V/us) | 500(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 50 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 3 |
Peak On-State Voltage (V) | 1.55@35A |
PPAP | No |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Repetitive Peak Off-State Current (mA) | 0.005 |
Repetitive Peak Reverse Voltage (V) | 600 |
RMS On-State Current (A) | 25 |
Standard Package Name | TO-220 |
Supplier Package | TO-220AB |
Supplier Temperature Grade | Industrial |
Surge Current Rating (A) | 260 |
Tab | Tab |
Техническая документация
BTA24, BTB24, BTA25, BTA26, BTB26, T25
pdf, 132 КБ
Datasheet
pdf, 129 КБ
Datasheet
pdf, 280 КБ
BTA24, BTB24, T25
pdf, 283 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.