PDS560-13, DIODE SCHOTTKY 60V 5A POWERDI5
![Фото 1/2 PDS560-13, DIODE SCHOTTKY 60V 5A POWERDI5](https://static.chipdip.ru/lib/547/DOC006547397.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/404/DOC023404492.jpg)
59 руб.
Кратность заказа 10 шт.
от 100 шт. —
47 руб.
от 500 шт. —
36 руб.
10 шт.
на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Diode Schottky 60V 5A Surface Mount PowerDIв„ў 5
Технические параметры
Base Product Number | PDS560 -> |
Current - Average Rectified (Io) | 5A |
Current - Reverse Leakage @ Vr | 150ВµA @ 60V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | PowerDIв„ў 5 |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | PowerDIв„ў 5 |
Voltage - DC Reverse (Vr) (Max) | 60V |
Voltage - Forward (Vf) (Max) @ If | 670mV @ 5A |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Maximum Continuous Forward Current | 5A |
Maximum Forward Voltage Drop | 770mV |
Number of Elements per Chip | 1 |
Package Type | PowerDI 5 |
Peak Non-Repetitive Forward Surge Current | 150A |
Peak Reverse Repetitive Voltage | 60V |
Pin Count | 3 |
Rectifier Type | Schottky Rectifier |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 5 A |
Ifsm - Forward Surge Current: | 120 A |
Ir - Reverse Current: | 200 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI5-3 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | PDS560 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Schottky Diode |
Vf - Forward Voltage: | 770 mV |
Vrrm - Repetitive Reverse Voltage: | 60 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 94 КБ
Datasheet PDS560-13
pdf, 245 КБ