ADUM6000ARWZ-RL

ADUM6000ARWZ-RL
Изображения служат только для ознакомления,
см. техническую документацию
1 750 руб.
1 шт. на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
Номенклатурный номер: 8024110237
Бренд: Analog Devices

Описание

RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 5 V
Input Voltage, Min: 3.3 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 80 mA
Output Voltage: 3.3 V, 5 V
Package / Case: SOIC-16
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 7 mA
Series: ADUM6000
Subcategory: PMIC-Power Management ICs
Switching Frequency: 180 MHz
Topology: Boost, Buck

Техническая документация

Datasheet
pdf, 434 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие DC-DC преобразователи»