DAC8551AQDGKRQ1, DAC8551-Q1 - DAC8551-Q1 - AUTOMO
![DAC8551AQDGKRQ1, DAC8551-Q1 - DAC8551-Q1 - AUTOMO](https://static.chipdip.ru/lib/078/DOC043078362.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 650 руб.
1 шт.
на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
от 414 руб. × 4 платежа
Описание
DAC 1-CH Resistor-String 16-bit Automotive AEC-Q100 8-Pin VSSOP T/R
Технические параметры
Architecture | Resistor-String |
Conversion Rate | 500KSPS(KSPS) |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | '±0.5%FSR |
Integral Nonlinearity Error | '±16LSB(LSB) |
Mounting | Surface Mount |
Number of Channels | 1 |
Number of Outputs | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | AUTOMOTIVEC |
Output Type | Voltage |
Package Type | VSSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Reference Voltage | EXTERNAL(V) |
Resolution | 16BIT(b) |
Settling Time | 8(us) |
Signal to Noise Ratio | 84DB(TYP) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Analog Supply Voltage: | 3 V to 5.5 V |
Architecture: | String |
Brand: | Texas Instruments |
Digital Supply Voltage: | 3 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.02 LSB |
Factory Pack Quantity: | 2500 |
Features: | Low Power |
Gain Error: | 0.2%FSR |
INL - Integral Nonlinearity: | +/-16 LSB |
Input Type: | Binary |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 250 uA |
Output Type: | Voltage Buffered |
Package / Case: | VSSOP-8 |
Power Consumption: | 800 uW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Qualification: | AEC-Q100 |
Reference Type: | External |
Reference Voltage: | 5.5 V |
Resolution: | 16 bit |
Sampling Rate: | 500 kS/s |
Settling Time: | 8 us |
SFDR - Spurious Free Dynamic Range: | 84 dB |
Shutdown: | No Shutdown |
SNR - Signal to Noise Ratio: | 84 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.2 V |
THD - Total Harmonic Distortion: | -80 dB |
Type: | Low Power |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем