LM2901VDR2G
![Фото 1/2 LM2901VDR2G](https://static.chipdip.ru/lib/854/DOC016854375.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/457/DOC004457706.jpg)
37 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт. —
32 руб.
от 50 шт. —
30 руб.
от 100 шт. —
27.10 руб.
Добавить в корзину 10 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
Lead Shape | Gull-wing |
Package Height | 1.5(Max) |
Mounting | Surface Mount |
PCB changed | 14 |
Manufacturer Type | General Purpose Comparator |
Number of Channels per Chip | 4 |
Process Technology | Bipolar |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Output Type | Open Collector |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Input Offset Voltage (mV) | 7@5V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15|±3 |
Maximum Dual Supply Voltage (V) | ±18 |
Typical Voltage Gain (dB) | 100 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Maximum Input Bias Current (uA) | 0.25@5V |
Typical Output Current (mA) | 16@5V |
Minimum Test Temperature (°C) | -40 |
Maximum Quiescent Current (mA) | 2@5V |
Maximum Test Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1000 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Pin Count | 14 |
Comparator Type | General Purpose |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Typical Dual Supply Voltage | ±18V |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 3 → 36 V |
Typical Voltage Gain | 100 V/mV |
Width | 4mm |