G3RV-SR500-A AC230, G3RV-SR Series Solid State Interface Relay, 230 V ac Control, 2 A Load, DIN Rail Mount
![Фото 1/3 G3RV-SR500-A AC230, G3RV-SR Series Solid State Interface Relay, 230 V ac Control, 2 A Load, DIN Rail Mount](https://static.chipdip.ru/lib/705/DOC034705986.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/705/DOC034705992.jpg)
![](https://static.chipdip.ru/lib/456/DOC025456205.jpg)
3 шт., срок 6 недель
8 920 руб.
1 шт.
на сумму 8 920 руб.
Плати частями
от 2 230 руб. × 4 платежа
от 2 230 руб. × 4 платежа
Альтернативные предложения1
Описание
Relays & Signal Conditioning\Relays\Solid State Interface Relays
Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level.
Технические параметры
Contact Configuration | SPST |
Control Voltage Range | Maximum of 230 V ac |
Load Voltage Range | 75 → 264V ac |
Manufacturer Part No. | G3RV-SR500-A AC230 |
Maximum Control Voltage | 230 V ac |
Maximum Load Current | 2 A |
Maximum Load Voltage | 264 V ac |
Maximum Turn On Time | 1/2 cycle+1 ms |
Minimum Load Current | 0.1 A |
Minimum Load Voltage | 75 V ac |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Off State Leakage Current | 5 mA |
Operating Temperature Range | -30 →+55°C |
Output Device | Triac |
Series | G3RV-SR |
Standards Met | CE, CULus, TUV Certification |
Switching Type | Zero Cross |
Terminal Type | Push In |
Brand: | Omron Automation and Safety |
Control Voltage Range: | 230 VAC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Current: | 8.8 mA |
IP Rating: | IP20 |
Load Current Rating: | 2 A |
Load Voltage Rating: | 100 VAC to 240 VAC |
Manufacturer: | Omron |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | DIN Rail Mount |
Output Type: | Triac |
Part # Aliases: | G3RVSR500AAC230 |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | G3RV-SR |
Subcategory: | Relays |
Type: | SSR |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.