ISO7341CDWR, DGTL ISO 3000VRMS 4CH GP 16SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 10 шт. —
370 руб.
от 100 шт. —
287 руб.
от 500 шт. —
268.79 руб.
1 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
电容隔离 4 General-purpose SOIC-16-300mil Digital Isolators ROHS
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Forward Channels: | 3 Channel |
Isolation Type: | Galvanic Isolation |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 1.7 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 2.1 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 5 mA, 7.8 mA |
Package / Case: | SOIC-16 |
Pd - Power Dissipation: | 102 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 31 ns |
Pulse Width Distortion: | 4 ns |
Reverse Channels: | 1 Channel |
Series: | ISO7341C |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Applications | General-purpose |
Data Rate | 25Mbps |
Forward Channel | 3 |
Isolation Technology | 电容隔离 |
Number of Channels | 4 |
Operating Temperature | -40℃~+125℃ |
Reverse channel | 1 |
Supply Voltage | 3V~5.5V |
Voltage Isolation or Not | Without voltage isolation |
Техническая документация
Datasheet ISO7341FCDWR
pdf, 1275 КБ