ISO6741DWR, GENERAL-PURPOSE, QUAD-CHANNEL, 3
![ISO6741DWR, GENERAL-PURPOSE, QUAD-CHANNEL, 3](https://static.chipdip.ru/lib/238/DOC025238963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
170 руб.
от 100 шт. —
127 руб.
от 500 шт. —
116.57 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators
Texas Instruments ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators ideal for cost-sensitive applications requiring up to 5000V RMS isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC.
Texas Instruments ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators ideal for cost-sensitive applications requiring up to 5000V RMS isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 50 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 3.4 mA, 5.1 mA |
Packaging: | Reel, Cut Tape |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 11 ns |
Series: | ISO6741 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.71 V |
Applications | CAN;RS232;RS485;SPI |
Data Rate | 50Mbps |
Forward Channel | 3 |
Isolation Technology | 电容隔离 |
Number of Channels | 4 |
Operating Temperature | -40℃~+125℃ |
Reverse channel | 1 |
Supply Voltage | 2.25V~5.5V |
Voltage Isolation or Not | Without voltage isolation |