Voltage Supervisor 3-Pin SC-70, MIC803-29D3VC3-TR
![Фото 1/3 Voltage Supervisor 3-Pin SC-70, MIC803-29D3VC3-TR](https://static.chipdip.ru/lib/753/DOC034753828.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/225/DOC027225192.jpg)
![](https://static.chipdip.ru/lib/280/DOC035280732.jpg)
130 руб.
Кратность заказа 50 шт.
50 шт.
на сумму 6 500 руб.
Плати частями
от 1 625 руб. × 4 платежа
от 1 625 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Supervisors
The MIC803 is a single-voltage supervisor with open-drain reset output that provides accurate power supply monitoring and reset generation in microprocessor based systems.
Технические параметры
Maximum Monitored Voltage | 5.5V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Reset Active Time | 420ms |
Minimum Monitored Voltage | 1V |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Open Drain |
Package Type | SC-70 |
Pin Count | 3 |
Power Fail Detection | Yes |
Accuracy: | 2.5% |
Battery Backup Switching: | No Backup |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 4.5 uA |
Output Current: | 20 mA |
Output Type: | Open Drain |
Package / Case: | SC-70-3 |
Part # Aliases: | MIC803-29D3VC3 TR |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 230 ms |
Series: | MIC803 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 2.93 V |
Type: | Voltage Supervisory |
Watchdog Timers: | No Watchdog |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем