ADG509FBRNZ-REEL7

ADG509FBRNZ-REEL7
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги2
Номенклатурный номер: 8024440842
Бренд: Analog Devices

Описание

Fault-Protected Switches & Multiplexers
Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.

Технические параметры

Brand: Analog Devices
Configuration: 2x4:1
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-10.8 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 130 ns
On Resistance - Max: 300 Ohms
On Time - Max: 230 ns
Operating Supply Voltage: 15 V
Package / Case: SOIC-16
Pd - Power Dissipation: 3.3 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: ADG509F
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 10.8 V
Вес, г 0.23

Техническая документация

Datasheet
pdf, 270 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем