DP83822IFRHBR

DP83822IFRHBR
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.710 руб.
от 30 шт.624 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024467667
Бренд: Texas Instruments

Описание

DP83822 10/100 Ethernet PHY Transceiver Texas Instruments DP83822 10/100 Ethernet Physical Layer (PHY) Transceiver provides all physical layer functions needed to transmit and receive data over both standard twisted-pair cables or connect to an external fiber optic transceiver. The DP83822 provides flexibility to connect to a MAC through a standard MII, RMII, or RGMII interface. The DP83822 offers integrated cable diagnostic tools, built-in self-test, and loopback capabilities for ease of use. It supports multiple industrial buses with its fast link-down timing as well as Auto-MDIX in forced modes. The Texas Instruments DP83822 offers an innovative and robust approach for reducing power consumption through EEE, WoL, and other programmable energy savings modes. The DP83822 is a feature-rich and pin-to-pin upgradeable option for the TLK105, TLK106, TLK105L, and TLK106L 10/100 Mbps Ethernet PHYs.

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Mb/s, 100 Mb/s
Development Kit: DP83822EVM
Duplex: Full Duplex, Half Duplex
Factory Pack Quantity: 3000
Interface Type: MII, RGMII, RMII
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Package/Case: VQFN-32
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Standard: 10BASE-TE, 100BASE-FX/TX
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 2978 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем