ISO7731FDWR

ISO7731FDWR
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
от 10 шт.520 руб.
от 30 шт.452 руб.
от 100 шт.393.64 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024498757
Бренд: Texas Instruments

Описание

ISO773x/-Q1 Triple-Channel Digital Isolators

Texas Instruments ISO773x/ISO773x-Q1 Triple-Channel Digital Isolators come with 5000V RMS (DW package) and 2500V RMS (DBQ package) isolation ratings per UL 1577. These devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier. This device has enable pins to put the respective outputs in high impedance for multi-master driving applications and reduce power consumption. The ISO7730/ISO7730-Q1 devices have all three channels in the same direction, and the ISO7731/ISO7731-Q1 devices have two forward and one reverse-direction channel. If the input power or signal is lost, the default output is high for devices without suffix F and low for devices with suffix F. The Texas Instruments ISO773x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 13.1 mA
Package / Case: SOIC-16
Pd - Power Dissipation: 150 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 600 ps
Reverse Channels: 1 Channel
Series: ISO7731
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: High Speed

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»