ADG1604BRUZ, Мультиплексор 4X1 14TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
350 руб.
от 9 шт. —
335 руб.
от 18 шт. —
329 руб.
2 шт.
на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги7
Описание
Микросхемы / Аналоговые ключи и мультиплексоры / Аналоговые мультиплексоры
Мультиплексор 4X1 14TSSOP
Технические параметры
Корпус | TSSOP14 | |
Bandwidth: | 19 MHz | |
Brand: | Analog Devices | |
Configuration: | 1x4:1 | |
Factory Pack Quantity: Factory Pack Quantity: | 96 | |
Manufacturer: | Analog Devices Inc. | |
Maximum Dual Supply Voltage: | +/-8 V | |
Maximum Operating Temperature: | +125 C | |
Minimum Dual Supply Voltage: | +/-3.3 V | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 4 Channel | |
Off Isolation - Typ: | -70 dB | |
Off Time - Max: | 173 ns | |
On Resistance - Max: | 1.1 Ohms | |
On Time - Max: | 95 ns | |
Operating Supply Voltage: | 5 V | |
Package / Case: | TSSOP-14 | |
Packaging: | Tube | |
Pd - Power Dissipation: | 2.8 mW | |
Product Category: | Multiplexer Switch ICs | |
Product Type: | Multiplexer Switch ICs | |
Product: | Multiplexers | |
Series: | ADG1604 | |
Subcategory: | Switch ICs | |
Supply Voltage - Max: | 16 V | |
Supply Voltage - Min: | 3.3 V | |
Automotive | No | |
Chip Enable Signals | Yes | |
Configuration | Single 4:1 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Input Signal Type | Single | |
Lead Shape | Gull-wing | |
Maximum Dual Supply Voltage (V) | ±8 | |
Maximum Frequency (25°C) @ Vcc (MHz) | 15(Typ)@±5V|16(Typ)@5V|19(Typ)@12V | |
Maximum On Resistance (Ohm) | 3.6@3.3V | |
Maximum On Resistance Range (Ohm) | 1 to 5 | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Propagation Delay Bus to Bus (ns) | 161@12V|278@±5V|283@5V | |
Maximum Single Supply Voltage (V) | 16 | |
Maximum Supply Current (mA) | 0.001@5.5V@-40C to 125C | |
Maximum Turn-Off Time (ns) | 480@3.3V | |
Maximum Turn-On Time (ns) | 308@3.3V | |
Minimum Dual Supply Voltage (V) | ±3.3 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum Single Supply Voltage (V) | 3.3 | |
Mounting | Surface Mount | |
Multiplexer Architecture | 4:1 | |
Number of Channels per Chip | 1 | |
Number of Inputs per Chip | 4 | |
Number of Outputs per Chip | 1 | |
Output Signal Type | Single | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 14 | |
Pin Count | 14 | |
Power Supply Type | Single|Dual | |
PPAP | No | |
Propagation Delay Test Condition (pF) | 35 | |
Standard Package Name | SOP | |
Supplier Package | TSSOP | |
Type | Analog Multiplexer | |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 | |
Typical Single Supply Voltage (V) | 5|9|12|15 | |
Typical Supply Current (mA) | 0.000001@5.5V | |
Category | Integrated Circuits(ICs) | |
Circuit | 1x4 | |
Current - Supply | 230µA | |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers | |
Function | Multiplexer | |
Mounting Type | Surface Mount | |
Online Catalog | Multiplexer/Demultiplexer | |
On-State Resistance | 1.1 Ohm | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP(0.173", 4.40mm Width) | |
Product Training Modules | iCMOS™ Switches and Multiplexers for Data Acquisition | |
Standard Package | 96 | |
Supplier Device Package | 14-TSSOP | |
Voltage - Supply, Single/Dual (±) | 3.3 V ~ 16 V, ±1.65 V ~ 4 V | |
Voltage Supply Source | Single, Dual Supply | |
Вес, г | 0.129 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем