KFG2H0604-00, KFG2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

KFG2H0604-00, KFG2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
8 860 руб.
1 шт. на сумму 8 860 руб.
Плати частями
от 2 215 руб. × 4 платежа
Номенклатурный номер: 8024670815
Артикул: KFG2H0604-00
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

KFG2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

Straight Union. Compact and light weight. Design flexibility. Easy maintenance. Expanded operating temperature range.

Технические параметры

Body Material Stainless Steel
Connection Style Tube-to-Tube
Connector A Push In 4 mm
Connector B Push In 6 mm
Manufacturer Series KFG2
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +260(No Freezing)°C
Minimum Operating Temperature -65(No Freezing)°C
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor

Техническая документация

Datasheet KQG2L07-N01S
pdf, 1036 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.