LDFM33PVR, IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.5A; DFN6; SMD

LDFM33PVR, IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.5A; DFN6; SMD
Изображения служат только для ознакомления,
см. техническую документацию
77 шт. со склада г.Москва, срок 3-4 недели
280 руб.
от 10 шт.190 руб.
от 30 шт.157 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8024672183
Артикул: LDFM33PVR
Бренд: STMicroelectronics

Описание

LDF & LDFM Very Low Drop Voltage Regulators

STMicroelectronics LDFM Very Low Drop Voltage Regulators are fast and operate from a 2.5V to 16V input supply voltage range. The regulators are available from 0.8V to 12V fixed and adjustable output voltage versions. The LDFM Voltage Regulators feature high output precision, very low dropout voltage, low noise, and low quiescent current. They are suitable for low voltage microprocessors and memory applications. Enable logic control pin and Power Good output are featured on PPAK/DFN packages. Current and thermal protection are provided.

Технические параметры

Brand: STMicroelectronics
Dropout Voltage - Max: 300 mV
Dropout Voltage: 125 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 16 V
Input Voltage, Min: 2.5 V
Line Regulation: 0.01%/V
Load Regulation: 10 mV
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 500 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: DFN-6
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 200 uA
Series: LDFM
Subcategory: PMIC-Power Management ICs
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 1.5%
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.