TLHG6420, Standard LEDs - Through Hole 5MM LED GREEN TINT. DIFFused without Standoff
![Фото 1/2 TLHG6420, Standard LEDs - Through Hole 5MM LED GREEN TINT. DIFFused without Standoff](https://static.chipdip.ru/lib/047/DOC042047890.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/851/DOC045851923.jpg)
140 руб.
от 10 шт. —
81 руб.
от 100 шт. —
44 руб.
от 1000 шт. —
33.78 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
The Vishay tinted diffused 5 mm green LED series is developed for standard applications like general indicating and lighting purposes.
Технические параметры
Front | convex |
LED colour | green |
LED current | 20mA |
LED diameter | 5mm |
LED lens | diffused, green |
LEDs' features | without stopper |
Luminosity | 6.3…20mcd |
Manufacturer | VISHAY |
Mounting | THT |
Number of terminals | 2 |
Operating voltage | 2.1…2.4V |
Terminal pitch | 2.54mm |
Type of diode | LED |
Viewing angle | 25° |
Wavelength | 562…575nm |
Forward Voltage | 2.4 V |
LED Colours | Green |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Package Type | 5 mm |
Series | TLHG642 |