NJM2904V-TE1, Operational Amplifiers - Op Amps Dual Single Supply
![Фото 1/4 NJM2904V-TE1, Operational Amplifiers - Op Amps Dual Single Supply](https://static.chipdip.ru/lib/066/DOC027066292.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/236/DOC021236333.jpg)
![](https://static.chipdip.ru/lib/965/DOC025965228.jpg)
![](https://static.chipdip.ru/lib/236/DOC021236337.jpg)
3073 шт., срок 4-7 недель
280 руб.
от 10 шт. —
240 руб.
от 100 шт. —
173 руб.
от 500 шт. —
133.10 руб.
1 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
The New Japan Radio single supply dual operational amplifier consists of two independent high gain internally frequency compensated operation amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages.
Технические параметры
Amplifier Type: | General Purpose Amplifier |
Brand: | Nisshinbo |
CMRR - Common Mode Rejection Ratio: | 85 dB |
Dual Supply Voltage: | +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
GBP - Gain Bandwidth Product: | 200 kHz |
Ib - Input Bias Current: | 250 nA |
Manufacturer: | Nisshinbo Micro Devices |
Maximum Dual Supply Voltage: | +/-16 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.2 mA |
Operating Supply Voltage: | 3 V to 32 V, +/-1.5 V to+/-16 V |
Output Current per Channel: | 30 mA |
Package / Case: | SSOP-8 |
Pd - Power Dissipation: | 800 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | NJM2904 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 500 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 32 V, +/-16 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
Technology: | Bipolar |
Tradename: | NJM2904 |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 7 mV |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SSOP |
Pin Count | 8 |
Power Supply Type | Dual, Single |
Rail to Rail | No |
Typical Dual Supply Voltage | ±15V |
Typical Gain Bandwidth Product | 600kHz |
Typical Single Supply Voltage | 5 V |
Typical Slew Rate | 0.5V/µs |
Typical Voltage Gain | 100 dB |
Width | 4.4mm |
Amplifier Type | General Purpose |
Вес, г | 0.0234 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.