NJM2904V-TE1 , Op Amp, 200kHz, 32 V, 8-Pin SSOP

Фото 1/4 NJM2904V-TE1 , Op Amp, 200kHz, 32 V, 8-Pin SSOP
Изображения служат только для ознакомления,
см. техническую документацию
3460 шт., срок 6 недель
320 руб.
Кратность заказа 10 шт.
10 шт. на сумму 3 200 руб.
Плати частями
от 800 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8024837375
Артикул: NJM2904V-TE1
Бренд: Nisshinbo

Описание

Semiconductors\Amplifiers & Comparators\Op Amps
The New Japan Radio single supply dual operational amplifier consists of two independent high gain internally frequency compensated operation amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages.

Технические параметры

Amplifier Type General Purpose
Mounting Type Surface Mount
Number of Channels per Chip 2
Package Type SSOP
Pin Count 8
Power Supply Type Single
Rail to Rail No
Typical Gain Bandwidth Product 200kHz
Typical Single Supply Voltage 32 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Typical Dual Supply Voltage ±15V
Typical Slew Rate 0.5V/µs
Typical Voltage Gain 100 dB
Width 4.4mm
Amplifier Type: General Purpose Amplifier
Brand: Nisshinbo
CMRR - Common Mode Rejection Ratio: 85 dB
Dual Supply Voltage: +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 2000
GBP - Gain Bandwidth Product: 200 kHz
Ib - Input Bias Current: 250 nA
Manufacturer: Nisshinbo Micro Devices
Maximum Dual Supply Voltage: +/-16 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 3 V to 32 V, +/-1.5 V to+/-16 V
Output Current per Channel: 30 mA
Package / Case: SSOP-8
Pd - Power Dissipation: 800 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: NJM2904
Shutdown: No Shutdown
SR - Slew Rate: 500 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 32 V, +/-16 V
Supply Voltage - Min: 3 V, +/-1.5 V
Technology: Bipolar
Tradename: NJM2904
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 7 mV
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 292 КБ
Datasheet
pdf, 295 КБ
Datasheet
pdf, 292 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.