MAX96717FGTJ/V+, Serializers & Deserializers - Serdes CSI-2 to GMSL2 Serializer
![MAX96717FGTJ/V+, Serializers & Deserializers - Serdes CSI-2 to GMSL2 Serializer](https://static.chipdip.ru/lib/487/DOC004487989.jpg)
см. техническую документацию
от 715 руб. × 4 платежа
Описание
MAX96717FGTJ/V+ is a GMSL™ CSI-2 to GMSL2 serializer video on a MIPI CSI-2 interface and outputs it on a serial link transceiver. Simultaneously, it sends and receives bidirectional control channel data across the same link transceiver. Simultaneously, it sends and receives bidirectional control channel data across the same link. This is data can be transported over coaxial or shielded-twisted pair (STP) cables. It operates at a fixed rate of 3Gbps in the forward direction and 187.5Mbps in the reverse direction. The device is programmed through a local I2C/UART interface or across the link from a matching deserializer. Application includes advanced driver assistance systems (ADAS), LiDAR systems, RADAR systems, 4Mp 40fps forward-vision camera (FVC) systems, surround view systems (SVS), driver monitor systems (DMS), rear-view camera (RVC), systems with multiple synchronized cameras.
• 32 TQFN-EP pin-package type, temperature range from -40°C to +105°C
• Four-lane D-PHY MIPI CSI-2 v1.3 input port, 16 virtual channels
• Supports any CSI-2 data type in tunnelling mode
• Advanced MIPI D-PHY v1.2 receivers rated at 2.5Gbps
• Polarity flip and data lane reassignment, full-duplex capability over a single wire
• 3Gbps forward-link rate, 187.5Mbps reverse-link rate
• CSI-2 ECC, checksum local, remote error detection, and flagging
• Continuous link-margin monitoring and optimization
• Reverse-channel eye-opening monitor for continuous link margin diagnosis
• Reference over reverse (RoR) clocking supports crystal-free operation
Технические параметры
Количество Входов | 13Inputs |
Количество Выводов | 32вывод(-ов) |
Количество Выходов | 1выход(-ов) |
Линейка Продукции | - |
Максимальное Напряжение Питания | 3.6В |
Минимальное Напряжение Питания | 1.7В |
Скорость Передачи Данных | 1.5Гбит/с |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса Привода | TQFN-EP |
Тип Входа Микросхемы | CML |
Тип Выхода Микросхемы | CMOS, LVCMOS |
Функция SERDES | Параллельно-последовательный Преобразователь |
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем