N/MS3108B18-1P, N/MS Series Right Angle 10 Way Cable Mount Circular Connectors Plug, Socket Contacts,Shell Size 18, Threaded
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
7 шт., срок 6 недель
15 470 руб.
1 шт.
на сумму 15 470 руб.
Плати частями
от 3 869 руб. × 4 платежа
от 3 869 руб. × 4 платежа
Описание
Connectors\Circular Connectors\Mil Spec Circular Connectors
N/MS Series Right Angle 10 Way Cable Mount Circular Connectors Plug, Socket Contacts,Shell Size 18, Threaded
Circular connector compatible to MS standard Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.Технические параметры
Тип соединения | резьбовое | |
Количество контактов | 10 | |
Материал корпуса | Synthetic Resin | |
Материал контактов | Copper Alloy | |
Покрытие контактов | Silver | |
Body Orientation | Right Angle | |
Colour | Black | |
Connector Size | Standard | |
Contact Gender | Female | |
Current Rating | 22A | |
Gender | Male | |
Military Standard | MIL-DTL-5015 | |
Mounting Type | Cable Mount | |
Series | N/MS Series | |
Shell Plating | Zinc | |
Shell Size | 18 | |
Termination Method | Solder | |
Voltage Rating | 1.75 kV ac, 2.45 kV dc | |
Contact Material | Copper Alloy | |
Contact Plating | Silver | |
Housing Material | Synthetic Resin | |
Mating Type | Threaded | |
Number of Contacts | 10 |
Техническая документация
Datasheet
pdf, 647 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем