BZX85C8V2-TAP, Стабилитрон
![Фото 1/4 BZX85C8V2-TAP, Стабилитрон](https://static.chipdip.ru/lib/745/DOC043745051.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/159/DOC004159581.jpg)
![](https://static.chipdip.ru/lib/161/DOC031161705.jpg)
![](https://static.chipdip.ru/lib/985/DOC042985595.jpg)
29 руб.
от 10 шт. —
14 руб.
1 шт.
на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Стабилитрон
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 8.2 |
Zener Voltage Tolerance | 6% |
Test Current (mA) | 25 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Regulator Current (mA) | 130 |
Maximum Zener Impedance (Ohm) | 5 |
Maximum Power Dissipation @ 25C (mW) | 1300 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Automotive |
Typical Voltage Temperature Coefficient | 0.05%/°C |
Packaging | Ammo |
Automotive | Yes |
AEC Qualified Number | AEC-Q101 |
Pin Count | 2 |
Standard Package Name | DO-204-AL |
Supplier Package | DO-41 |
Military | No |
Diameter | 2.6(Max) |
Mounting | Through Hole |
Package Length | 4.1(Max) |
PCB changed | 2 |
Lead Shape | Through Hole |
Base Product Number | BZX85C8V2 -> |
Current - Reverse Leakage @ Vr | 1ВµA @ 6.2V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 5 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 175В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | DO-204AL, DO-41, Axial |
Power - Max | 1.3W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Supplier Device Package | DO-41 |
Tolerance | В±5% |
Voltage - Zener (Nom) (Vz) | 8.2V |
Brand: | Vishay Semiconductors |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Ir - Maximum Reverse Leakage Current: | 1 uA |
Ir - Reverse Current: | 1 uA |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | DO-41 |
Packaging: | Ammo Pack |
Pd - Power Dissipation: | 1.3 W |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Axial |
Test Current: | 25 mA |
Voltage Temperature Coefficient: | 0.07%/C |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 8.2 V |
Zener Current: | 130 mA |
Zz - Zener Impedance: | 5 Ohms |
Diode Configuration | Single |
Maximum Operating Temperature | +175 °C |
Maximum Power Dissipation | 1.3 W |
Maximum Reverse Leakage Current | 1µA |
Maximum Zener Impedance | 5Ω |
Nominal Zener Voltage | 8.2V |
Number of Elements per Chip | 1 |
Package Type | DO-41 |
Test Current | 25mA |
Zener Type | Voltage Regulator |
Вес, г | 0.32 |
Техническая документация
Datasheet
pdf, 110 КБ
Datasheet
pdf, 136 КБ
Datasheet BZX85-Series
pdf, 110 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов