SN65HVD1782DR, transceiver 3.15V~5.5V 10Mbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
1 шт.
на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги2
Описание
Микросхемы
SN65HVD1780/1781/1782 RS-485 TransceiversTexas Instruments SN65HVD1780/1781/1782 RS-485 Transceivers are designed to survive overvoltage faults such as direct shorts. These direct shorts can be to power supplies, mis-wiring faults, connector failures, cable crushes, and tool mis-applications. The devices are also robust to ESD events with high levels of protection to the human-body-model specification. The SN65HVD1780/1781/1782 devices combine a differential driver and a differential receiver, which operate from a single power supply. In the SN65HVD1782, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. This port features a wide common- mode voltage range, making the devices suitable for multi-point applications over long cable runs.
Технические параметры
Brand | Texas Instruments |
Data Rate | 10 Mb/s |
Duplex | Half Duplex |
Factory Pack Quantity | 2500 |
Function | Transceiver |
Input Voltage | 3.15 V to 5.5 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Drivers | 1 Driver |
Number Of Receivers | 1 Receiver |
Operating Supply Current | 6 mA |
Operating Supply Voltage | 3.3 V, 5 V |
Package / Case | SOIC-8 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 905 mW |
Product | RS-485 Transceivers |
Product Category | RS-485 Interface IC |
Product Type | RS-485 Interface IC |
Propagation Delay Time | 55 ns, 80 ns |
Series | SN65HVD1782 |
Shutdown | No Shutdown |
Subcategory | Interface ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3.15 V |
Brand: | Texas Instruments |
Data Rate: | 10 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 16 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Input Voltage: | 3.15 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package/Case: | SOIC-8 |
Pd - Power Dissipation: | 905 mW |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Propagation Delay Time: | 55 ns, 80 ns |
Series: | SN65HVD1782 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.15 V |
Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 975 КБ
Datasheet SN65HVD1782DR
pdf, 1493 КБ