UCC20520DWR, Драйвер затвора SOIC-16-300mIl

Фото 1/2 UCC20520DWR, Драйвер затвора SOIC-16-300mIl
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
Мин. кол-во для заказа 2 шт.
от 6 шт.290 руб.
от 11 шт.275 руб.
от 22 шт.269 руб.
Добавить в корзину 2 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024963569
Артикул: UCC20520DWR
Бренд: Texas Instruments

Описание

Микросхемы / Драйверы и ключи / Драйверы MOSFET, IGBT
Драйвер затвора SOIC-16-300mIl

Технические параметры

Корпус SO16W
Brand: Texas Instruments
Development Kit: UCC20520EVM-286
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 7 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.5 mA
Output Current: 6 A
Output Voltage: 9.2 V to 25 V
Package / Case: SOIC-16
Pd - Power Dissipation: 1.05 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 30 ns
Rise Time: 6 ns
Series: UCC20520
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: High-Side, Low-Side
Automotive No
Bridge Type Half Bridge
Driver Configuration Non-Inverting|Inverting
ECCN (US) EAR99
EU RoHS Compliant
High and Low Sides Dependency Synchronous
Input Logic Compatibility TTL|CMOS
Latch-Up Proof No
Lead Shape Gull-wing
Maximum Fall Time (ns) 12
Maximum Operating Supply Voltage (V) 18
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 1050
Maximum Propagation Delay Time (ns) 30
Maximum Rise Time (ns) 16
Maximum Supply Current (mA) 2.5(Typ)
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Drivers 2
Number of Outputs 2
Output Resistance (Ohm) 5|0.55
Packaging Tape and Reel
Part Status Active
PCB changed 16
Peak Output Current (A) 6
Pin Count 16
PPAP No
Special Features Under Voltage Lockout
Standard Package Name SO
Supplier Package SOIC
Type MOSFET|IGBT
Typical Input High Threshold Voltage (V) 1.8
Typical Input Low Threshold Voltage (V) 1
Вес, г 0.54

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем