Компаратор TLV6710DDCT

Компаратор TLV6710DDCT
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8024980524
Артикул: TLV6710DDCT
Бренд: Texas Instruments

Описание

Микросхемы\Компараторы
TLV6710 High Voltage Window Comparator

Texas Instruments TLV6710 High Voltage Window Comparator operates over a 1.8V to 36V range and has two high-accuracy comparators with an internal 400mV reference and two open-drain outputs rated to 36V. The TLV6710 can be used as a window comparator or as two independent comparators; the monitored voltage can be set with external resistors. OUTA is driven low when the voltage at INA+ drops below (V ITP - V HYS ) and goes high when the voltage returns above the respective threshold (V ITP ). OUTB is driven low when the voltage at INB- rises above V ITP and goes high when the voltage drops below the respective threshold (V ITP - V HYS ). Both comparators in the Texas Instruments TLV6710 include built-in hysteresis to reject brief glitches, ensuring stable output operation without false triggering.

Технические параметры

Brand: Texas Instruments
Comparator Type: Window
Factory Pack Quantity: Factory Pack Quantity: 500
Ib - Input Bias Current: 25 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 8 uA
Output Current per Channel: 40 mA
Output Type: Open Drain
Package / Case: SOT-23-6
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 9.9 us
Response Time: 9.9 us
Series: TLV6710
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 1.8 V
Vos - Input Offset Voltage: 3 mV
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем