AP7375Q-50SP-13, SO-8-EP LInear Voltage Regulators (LDO) ROHS

AP7375Q-50SP-13, SO-8-EP LInear Voltage Regulators (LDO) ROHS
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.120 руб.
от 30 шт.107 руб.
от 100 шт.93.98 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025032899
Артикул: AP7375Q-50SP-13
Бренд: DIODES INC.

Описание

AP7375Q Automotive Ultra-Low Drop-Out Regulator

Diodes Incorporated AP7375Q Automotive Ultra-Low Drop-Out (UDLO) Regulator is a wide input voltage range, low quiescent current device designed to provide 300mA load current. The AP7375Q offers an EN pin to enable and disable the ULDO output. The EN pin can take an input voltage up to 45V. The AP7375Q offers a very fast response against line voltage and load current transients and ensures no overshoot voltage occurs during start-up and short-circuit recovery. The device also features integrated short-circuit and thermal-shutdown protection.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 1400 mV
Dropout Voltage: 1.2 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 45 V
Input Voltage, Min: 3 V
Line Regulation: 0.01%/V
Load Regulation: 0.02%/mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 350 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: SO-8EP
Packaging: Reel, Cut Tape
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Regulators
PSRR / Ripple Rejection - Typ: 85 dB
Quiescent Current: 2.1 uA
Series: AP7375Q
Subcategory: PMIC-Power Management ICs
Type: ULDO Regulator
Voltage Regulation Accuracy: 2%
Вес, г 0.26

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем