G3VM-101HR, Реле: полупроводниковое; SPST-NO; 1400мА; макс.100ВAC; SMT; SOP6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 шт., срок 6 недель
2 580 руб.
1 шт.
на сумму 2 580 руб.
Плати частями
от 645 руб. × 4 платежа
от 645 руб. × 4 платежа
Альтернативные предложения2
Описание
G3VM-VR SOP Package MOSFET Relays
Omron Electronics G3VM-VR MOSFET Relays are general-purpose MOSFET relays available in an SOP 4-pin or SOP 6-pin package and offer the low on-resistance and high switching capacitance of a mechanical relay. These G3VM-VR relays feature 1a contact forms and surface-mounting terminals. The load voltages range from 20V to 100V while the continuous load currents range from 1A to 4.5A and up to 9A for connection C. Omron Electronics G3VM-VR MOSFET Relays are available in three operating temperature ranges: -40°C to +85°C, -40°C to +110°C, and -20°C to +85°C. Typical applications include communication, security, industrial, power circuits, semiconductor test equipment, test and measurement, amusement equipment, and data loggers.
Omron Electronics G3VM-VR MOSFET Relays are general-purpose MOSFET relays available in an SOP 4-pin or SOP 6-pin package and offer the low on-resistance and high switching capacitance of a mechanical relay. These G3VM-VR relays feature 1a contact forms and surface-mounting terminals. The load voltages range from 20V to 100V while the continuous load currents range from 1A to 4.5A and up to 9A for connection C. Omron Electronics G3VM-VR MOSFET Relays are available in three operating temperature ranges: -40°C to +85°C, -40°C to +110°C, and -20°C to +85°C. Typical applications include communication, security, industrial, power circuits, semiconductor test equipment, test and measurement, amusement equipment, and data loggers.
Технические параметры
Case | SOP6 |
Contacts configuration | SPST-NO |
Insulation voltage | 1.5kV |
Manufacturer | OMRON Electronic Components |
Max. operating current | 1.4A |
Mounting | SMT |
Operate time | 5ms |
Operating temperature | -40…85°C |
Relay series | G3VM |
Relay variant | 1-phase, MOSFET |
Release time | 1ms |
Switched voltage | max.100V AC, max.100V DC |
Type of relay | solid state |
Brand: | Omron Electronics |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 1.18 VDC to 1.48 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Input Current: | 30 mA |
Input to Output Isolation Method: | Optocoupler |
Load Current Rating: | 1.4 A |
Load Voltage Rating: | 100 VAC, 100 VDC |
Manufacturer: | Omron |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package/Case: | SOP-6 |
Packaging: | Tube |
Part # Aliases: | G3VM101HR |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | G3VM |
Subcategory: | Relays |
Termination Style: | SMD/SMT |
Клеммы Реле | Gull Wing |
Линейка Продукции | G3VM-HR |
Макс. Сопротивление Включенного Состояния | 0.2Ом |
Максимальное Напряжение Нагрузки | 100В |
Максимальный ток утечки выключенного состояния | 0.01мкА |
Монтаж Реле | SMD(Поверхностный Монтаж) |
Напряжение Изоляции | 1.5кВ |
Стиль корпуса МОП-транзисторного реле | SOP-6 |
Тип нагрузки | AC/DC |
Типовая емкость I/O | 0.8пФ |
Ток Нагрузки | 1.4А |
Форма контакта | SPST-NO(1 Form A) |
Circuit Arrangement | 1 Form A |
Input Current | 20(mA) |
Input Type | DC |
Input Voltage | 1.48(V) |
Isolation Voltage | 1500(V) |
Operating Temp Range | -20C to 65C |
Operating Temperature Classification | Commercial |
Output Current | 1100(mA) |
Output Device | MOSFET |
Output Type | AC/DC |
Output Voltage (Max) | 100(V) |
Package Type | SOP |
Packaging | Stick |
Pin Count | 6 |
Rad Hardened | No |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 1967 КБ
Datasheet G3VM-101HR
pdf, 235 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.