Транзистор CSD18504Q5A

Фото 1/3 Транзистор CSD18504Q5A
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025120496
Артикул: CSD18504Q5A
Бренд: Texas Instruments

Описание

Транзисторы
TI N-Channel 8-23-12

Технические параметры

Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 75 A
Maximum Drain Source Resistance 9.8 mΩ
Maximum Drain Source Voltage 40 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Gate Threshold Voltage 2.4V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 3.1 W
Minimum Gate Threshold Voltage 1.5V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type VSONP
Pin Count 8
Series NexFET
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 7.7 nC @ 4.5 V
Width 5mm
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Development Kit: EM1402EVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 2 ns
Id - Continuous Drain Current: 50 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSONP-8
Pd - Power Dissipation: 77 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 16 nC
Rds On - Drain-Source Resistance: 6.6 mOhms
Rise Time: 6.8 ns
Series: CSD18504Q5A
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 3.2 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Brand Texas Instruments
Configuration 1 N-Channel
Factory Pack Quantity 250
Fall Time 2 ns
Forward Transconductance - Min 71 S
Id - Continuous Drain Current 75 A
Manufacturer Texas Instruments
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case VSON-8
Packaging Reel
Pd - Power Dissipation 77 W
Product Category MOSFET
Qg - Gate Charge 19 nC
Rds On - Drain-Source Resistance 5.3 mOhms
Rise Time 6.8 ns
RoHS Details
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 12 ns
Typical Turn-On Delay Time 3.2 ns
Vds - Drain-Source Breakdown Voltage 40 V
Vgs - Gate-Source Voltage +/-20 V
Vgs th - Gate-Source Threshold Voltage 1.5 V
Вес, г 0.25

Техническая документация

Datasheet
pdf, 440 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов