ATTINY2313A-SUR, 8bit AVR Microcontroller, ATtiny2313A, 20MHz, 2 kB Flash, 20-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 5 600 руб.
Плати частями
от 1 400 руб. × 4 платежа
от 1 400 руб. × 4 платежа
Посмотреть аналоги1
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The high-performance Microchip picoPower AVR RISC-based CMOS 8-bit microcontroller combines 2KB flash memory, 128B EEPROM, 128B SRAM, 18 general purpose I/O lines, 32 general purpose working registers, a single-wire Interface for on-chip debugging, two flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a universal serial interface (USI) with start condition detector, programmable watchdog timer with internal oscillator, and three software selectable power saving modes.
Технические параметры
ADCs | 0 |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATtiny2313A |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pin Count | 20 |
Program Memory Size | 2 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4x16 bit) |
RAM Size | 128 B |
Typical Operating Supply Voltage | 5.5(Maximum)V |
USB Channels | 0 |
Width | 7.6mm |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 128 B |
Data RAM Type: | SRAM |
Data ROM Size: | 128 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 18 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | SOIC-20 |
Processor Series: | tinyAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 2 kB |
Program Memory Type: | Flash |
Series: | ATtiny2313 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Interface Type | SPI/USART/USI |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 2 |
Number of I/Os | 18 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
PPAP | No |
Programmability | Yes |
PWM | 4 |
SPI | 2 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 4.536 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем