JANTX1N5640A, ESD Protection Diodes / TVS Diodes 27.7V 54A Uni-Directional TVS

Фото 1/2 JANTX1N5640A, ESD Protection Diodes / TVS Diodes 27.7V 54A Uni-Directional TVS
Изображения служат только для ознакомления,
см. техническую документацию
14 810 руб.
1 шт. на сумму 14 810 руб.
Плати частями
от 3 704 руб. × 4 платежа
Номенклатурный номер: 8025142789
Артикул: JANTX1N5640A

Описание

Unclassified
27.7V Clamp 54A Ipp Tvs Diode Through Hole DO-13

Технические параметры

Applications General Purpose
Base Product Number 1N5640 ->
Current - Peak Pulse (10/1000Вµs) 54A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Notification QPL or Military Specs are for reference only. Part
Operating Temperature -65В°C ~ 175В°C (TJ)
Package Bulk
Package / Case DO-13
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status RoHS non-compliant
Series Military, MIL-PRF-19500/500 ->
Supplier Device Package DO-13
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 19V
Voltage - Clamping (Max) @ Ipp 27.7V
Voltage - Reverse Standoff (Typ) 17.1V
Automotive No
Configuration Single
Diameter 5.84
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Not Compliant
Lead Shape Through Hole
Maximum Clamping Voltage (V) 27.7
Maximum Operating Temperature (°C) 175
Maximum Peak Pulse Current (A) 54
Maximum Reverse Leakage Current (uA) 5
Maximum Reverse Stand-Off Voltage (V) 17.1
Minimum Breakdown Voltage (V) 19
Minimum Operating Temperature (°C) -65
Mounting Through Hole
Number of Elements per Chip 1
Packaging Bag
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 1500
Pin Count 2
PPAP No
Supplier Package DO-13
Supplier Temperature Grade Military
Test Current (mA) 1

Техническая документация

Datasheet
pdf, 161 КБ
Datasheet
pdf, 192 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов