DDTC144EUAQ-13-F, SOT-323(SC-70) DIgItal TransIstors

DDTC144EUAQ-13-F, SOT-323(SC-70) DIgItal TransIstors
Изображения служат только для ознакомления,
см. техническую документацию
15 руб.
Кратность заказа 5 шт.
от 50 шт.12 руб.
Добавить в корзину 5 шт. на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025170194
Артикул: DDTC144EUAQ-13-F
Бренд: DIODES INC.

Описание

Pre-Biased Automotive Bipolar Transistors
Diodes Incorporated Pre-Biased Automotive Bipolar Transistors are a broad 100mA portfolio of transistors with a wide range of resistor combinations in SOT23 and SOT26 packages. These BJTs come with two resistors and one transistor integrated into a single package. The pre-biased BJTs are AEC-Q101 qualified that ensure high-reliability and are supported by a Production Part Approval Process (PPAP).

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Collector- Emitter Voltage VCEO Max: 50 V
Configuration: Single
Continuous Collector Current: 100 mA
DC Collector/Base Gain hfe Min: 80
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Diodes Incorporated
Maximum DC Collector Current: 100 mA
Maximum Operating Frequency: 250 MHz
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Output Voltage: 100 mV
Package / Case: SOT-323-3
Pd - Power Dissipation: 200 mW
Peak DC Collector Current: 100 mA
Product Category: Bipolar Transistors-Pre-Biased
Product Type: BJTs-Bipolar Transistors-Pre-Biased
Qualification: AEC-Q101
Subcategory: Transistors
Transistor Polarity: NPN
Typical Input Resistor: 47 kOhms
Typical Resistor Ratio: 1
Вес, г 0.03

Техническая документация

Datasheet
pdf, 364 КБ

Дополнительная информация

Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов