ISL9113ERAZ-T, Преобразователь DC-DC boost converterType Adjustable 3V~5.2V 0.8V~4.7V 1.1A DFN-8(2x2)
![Фото 1/2 ISL9113ERAZ-T, Преобразователь DC-DC boost converterType Adjustable 3V~5.2V 0.8V~4.7V 1.1A DFN-8(2x2)](https://static.chipdip.ru/lib/800/DOC021800694.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/518/DOC006518037.jpg)
14 шт. со склада г.Москва, срок 3-4 недели
240 руб.
от 10 шт. —
150 руб.
1 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
ISL9113 Synchronous Boost Converter
Renesas Electronics ISL9113 Synchronous Boost Converter provides a power supply solution for devices powered by three-cell alkaline, NiCd, NiMH, or one-cell Li-Ion/Li-Polymer batteries. The ISL9113 offers either a fixed 5V or an adjustable output option for USB-OTG or portable HDMI applications. This device is guaranteed to supply 500mA from a 3V input and 5V output and has a typical 1.3A peak current limit. High 1.8MHz switching frequency allows for the use of tiny, low-profile inductors and ceramic capacitors to minimize the size of the overall solution.
Renesas Electronics ISL9113 Synchronous Boost Converter provides a power supply solution for devices powered by three-cell alkaline, NiCd, NiMH, or one-cell Li-Ion/Li-Polymer batteries. The ISL9113 offers either a fixed 5V or an adjustable output option for USB-OTG or portable HDMI applications. This device is guaranteed to supply 500mA from a 3V input and 5V output and has a typical 1.3A peak current limit. High 1.8MHz switching frequency allows for the use of tiny, low-profile inductors and ceramic capacitors to minimize the size of the overall solution.
Технические параметры
Brand: | Renesas/Intersil |
Development Kit: | ISL9113ERAZ-EVZ |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Input Voltage, Max: | 4.7 V |
Input Voltage, Min: | 800 mV |
Input Voltage: | 0.8 V to 4.7 V |
Load Regulation: | 1.5% |
Manufacturer: | Renesas Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 500 mA |
Output Voltage: | 1 V to 5.2 V |
Package / Case: | DFN-8 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 20 uA |
Series: | ISL9113 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 0.8 V |
Switching Frequency: | 1.8 MHz |
Topology: | Boost |
Type: | Switching Regulator |
Line Regulation | ±1.0 |
Load Regulation | ±1.5 |
Maximum Input Voltage | 4.7 V |
Maximum Output Current | 500mA |
Regulator Function | Synchronous Boost Converter |
Вес, г | 0.23 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.