LM2901D

Фото 1/3 LM2901D
Изображения служат только для ознакомления,
см. техническую документацию
56 руб.
Мин. кол-во для заказа 7 шт.
от 25 шт.47 руб.
7 шт. на сумму 392 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025260556
Бренд: Texas Instruments

Описание

Описание Компаратор, универсальный, 2-36ВDC, Каналы 4, SMD, SO14 Характеристики
Категория Микросхема
Тип компаратор
Монтаж SMD
Мин.напряжение питания, В 2
Макс.напряжение питания, В 36

Технические параметры

Brand: Texas Instruments
Comparator Type: Differential
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V
Factory Pack Quantity: Factory Pack Quantity: 950
Features: Standard comparator
Ib - Input Bias Current: 250 nA
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-15 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 2 V to 30 V
Output Current per Channel: 6 mA
Output Type: CMOS, TTL
Package / Case: SOIC-14
Packaging: Tube
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: Yes
Response Time: 1.3 us
Series: LM2901
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 2 V
Technology: Bipolar
Type: Differential Comparator
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 7 mV
Comparator Type Differential
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 4
Output Type Open Collector
Package Type SOIC
Pin Count 14
Power Supply Type Dual, Single
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Typical Response Time 1.3µs
Typical Single Supply Voltage 3 → 28 V
Typical Voltage Gain 100 dB
Width 3.91mm
Brand Texas Instruments
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V, +/-12 V
Factory Pack Quantity 50
Height 1.58 mm
Ib - Input Bias Current 250 nA
Length 8.65 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-15 V
Minimum Dual Supply Voltage 1 V
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 500 uA
Operating Supply Voltage 2 V to 30 V
Output Current per Channel 6 mA
Package / Case SOIC-14
Packaging Tube
Product Analog Comparators
Product Category Analog Comparators
Reference Voltage Yes
Response Time 300 ns
RoHS Details
Series LM2901
Shutdown No Shutdown
Supply Type Single, Dual
Supply Voltage - Max 30 V
Supply Voltage - Min 2 V
Technology Bipolar
Type Differential Comparator
Unit Weight 0.004564 oz
Voltage Gain dB 100 dB
Vos - Input Offset Voltage 7 mV

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 1373 КБ
Документация
pdf, 1247 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем