AD7476ARTZ-REEL7, Микросхема АЦП (SOT23)
![Фото 1/3 AD7476ARTZ-REEL7, Микросхема АЦП (SOT23)](https://static.chipdip.ru/lib/166/DOC004166251.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/691/DOC010691250.jpg)
![](https://static.chipdip.ru/lib/789/DOC032789132.jpg)
780 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Малопотребляющий 12-разрядный АЦП, быстродействие 1 MSPS
Технические параметры
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.5LSB(Typ) |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 5.25V |
Integral Nonlinearity Error | ±1LSB(Typ) |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 17.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 12 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 1Msps |
Signal to Noise Ratio | 72.5dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Commercial |
Voltage Reference | Supply |
Voltage Supply Source | Single |
Analog Supply Voltage: | 2.35 V to 5.25 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-CN0303-SDPZ |
Digital Supply Voltage: | 2.35 V to 5.25 V |
DNL - Differential Nonlinearity: | 0.75 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Error: | 0.5 LSB |
INL - Integral Nonlinearity: | 1 LSB |
Input Type: | Single-Ended |
Input Voltage: | 5.25 V |
Interface Type: | 3-Wire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3 V, 5 V |
Package / Case: | SOT-23-6 |
Pd - Power Dissipation: | 17.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Supply |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1 MS/s |
Series: | AD7476 |
SNR - Signal to Noise Ratio: | 70 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3 V, 5 V |
Supply Voltage - Min: | 3 V, 5 V |
Type: | S/H ADC |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем