MM-232-021-000-4100
![MM-232-021-000-4100](https://static.chipdip.ru/lib/299/DOC029299526.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 680 руб.
от 2 шт. —
26 770 руб.
от 5 шт. —
25 950 руб.
от 10 шт. —
23 634.44 руб.
1 шт.
на сумму 28 680 руб.
Плати частями
от 7 170 руб. × 4 платежа
от 7 170 руб. × 4 платежа
Номенклатурный номер: 8025433809
Бренд: AirBorn
Описание
Connectors\D-Sub Connectors
M Series D-Sub & Micro-D ConnectorsAirBorn M Series D-Sub and Micro-D Connectors are designed for mission-critical applications where high density and high reliability are required. These connectors feature a rugged and reliable design as well as easy customization. AirBorn M Series interconnects are offered in I/O, straight, right-angle, and connector saver models. One-, two-, three-, and four-row options are available with 9 to 128 contacts and 0.050" (1.27mm) contact spacing. AirBorn M Series D-Sub Connectors are qualified to MIL-DTL-83513 requirements. Typical applications include navigation, radar, communications, avionics, medical devices, engine control, and more.
Технические параметры
Brand: | AirBorn |
Cable Entry Angle: | Straight |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Hardware: | Allen Head Jackscrew |
Manufacturer: | AirBorn |
Number of Cable Entries: | 1 Entry |
Number of Positions: | 21 Position |
Product Category: | D-Sub Backshells |
Product Type: | D-Sub Backshells |
Series: | MM |
Shell Material: | Aluminum |
Shell Plating: | Nickel |
Shell Size: | 21 |
Subcategory: | D-Sub Connectors |
Tradename: | M Series |
Type: | EMI/RFI Backshell |
Техническая документация
Datasheet
pdf, 156 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.