09564627812, D-Sub High Density Connectors 62P MALE R/A PCB 4-40 UNC PL3 PLATING

09564627812, D-Sub High Density Connectors 62P MALE R/A PCB 4-40 UNC PL3 PLATING
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 6 недель
4 470 руб.
от 5 шт.3 700 руб.
от 10 шт.3 340 руб.
1 шт. на сумму 4 470 руб.
Плати частями
от 1 119 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025435279
Артикул: 09564627812
Бренд: Harting

Описание

Connectors\D-Sub Connectors
High-Density D-Sub Connectors HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

Технические параметры

Brand: HARTING
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Male
Manufacturer: HARTING
Mounting Angle: Right Angle
Number of Positions: 62 Position
Number of Rows: 3 Row
Packaging: Tray
Part # Aliases: 09-56-462-7812 09 56 462 7812 9564627812
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Subcategory: D-Sub Connectors
Termination Style: Through Hole

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.