35678, RING RTANG 6AWG #1/4

35678, RING RTANG 6AWG #1/4
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
Мин. кол-во для заказа 3 шт.
от 100 шт.510 руб.
Добавить в корзину 3 шт. на сумму 2 010 руб.
Плати частями
от 504 руб. × 4 платежа
Номенклатурный номер: 8025436824
Артикул: 35678
Бренд: TE Connectivity

Описание

Connectors\Terminals
SOLISTRAND Terminals & Splices
TE Connectivity's (TE) SOLISTRAND Terminals and Splices are specially designed to terminate solid and stranded wire, irregular-shaped conductors, and wire-conductor combinations while still retaining the superior performance characteristics of single-purpose terminals and splices. The series resists corrosion and vibration, and the tensile strength is well within the limits of commercial and military specifications. TE Connectivity offers SOLISTRAND crimping tools to ensure terminations are consistent and uniform for easier quality control and reliable performance. The TE SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks, and flanged tongue terminals in sizes from 26AWG (0.1mm 2 ) through 600 MCM (304mm 2 ).

Технические параметры

Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 100
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Copper
Mounting Angle: Right Angle
Mounting Style: Screw
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: SOLISTRAND
Stud / Tab Size: 6.35 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: SOLISTRAND
Type: Ring
Wire Gauge Max: 6 AWG
Wire Gauge: 6 AWG

Техническая документация

Datasheet
pdf, 87 КБ