13282-18PG-326
![13282-18PG-326](https://static.chipdip.ru/lib/803/DOC046803832.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
114 шт., срок 6 недель
6 960 руб.
от 2 шт. —
6 330 руб.
от 10 шт. —
5 290 руб.
от 100 шт. —
4 318.06 руб.
1 шт.
на сумму 6 960 руб.
Плати частями
от 1 740 руб. × 4 платежа
от 1 740 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8025437425
Бренд: Conxall/Switchcraft
Описание
Connectors\Circular Connectors
Con-X Connectors CONXALL Con-X product portfolio line consists of plastic connectors in five different sizes to meet a wide range of requirements. CONXALL Con-X Connectors feature 2 to 31 contacts in sizes ranging from #26 to #12. The contacts are available in multiple mounting styles, including solder, crimp, and PC. The connectors are field installable with easy-to-assemble panel, cable, and cable-to-cable connectors and fully molded cable assemblies. Designers and engineers can customize the Con-X cable assemblies to meet specific application needs. CONXALL Con-X Connectors are well-suited for a wide range of applications, including lighting, GPS / data acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.
Технические параметры
Brand: | Conxall/Switchcraft |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Diameter: | 26.7 mm |
Factory Pack Quantity: | 100 |
IP Rating: | IP67 |
Manufacturer: | Switchcraft |
Mounting Style: | Cable |
Number of Positions: | 18 Position |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Connectors |
Shell Material: | Thermoplastic(TP) |
Shell Plating: | Gold |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Termination Style: | Solder Cup |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем