C320C103M1R5TA

C320C103M1R5TA
Изображения служат только для ознакомления,
см. техническую документацию
23 руб.
Кратность заказа 500 шт.
от 1000 шт.21 руб.
от 2500 шт.17 руб.
500 шт. на сумму 11 500 руб.
Плати частями
от 2 875 руб. × 4 платежа
Номенклатурный номер: 8025438420
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors
Commercial Leaded ≤250V Capacitors KEMET Commercial Leaded ≤250V Capacitors combine the benefits of ceramic MLCC performance with axial or radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in C0G, X7R, and Z5U dielectrics with capacitance values up to 10uF. These KEMET capacitors are Lead (Pb)-free, RoHS, and REACH compliant without exemption while meeting the flame test requirements outlined in UL Standard 94V-0.

Технические параметры

Brand: KEMET
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Case Style: Conformally Coated
Class: Class 2
Dielectric: X7R
Dissipation Factor DF: 2.5%
Factory Pack Quantity: 500
Lead Diameter: 0.51 mm
Lead Spacing: 2.54 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Termination Style: Radial
Type: Goldmax X7R Dielectric Commercial Grade MLCCs

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»