1746136-1

1746136-1
Изображения служат только для ознакомления,
см. техническую документацию
51 руб.
Кратность заказа 5000 шт.
от 10000 шт.47 руб.
5000 шт. на сумму 255 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025442922
Бренд: TE Connectivity

Описание

Passive Components\Filters
Side Protection Spring Fingers

TE Connectivity's (TE) Spring Fingers can be used in all types of small printed circuit board applications across all industries to provide grounding between a device and the PCB. These spring fingers -- also known as shield fingers, grounding springs, or universal ground contacts -- offer s shielding for anything that causes vibrations within a device, such as motors, speakers, and microphones. TE Spring Fingers are available in heights as low as 0.4mm and up to 7mm and accommodate soldering and pick-and-place using standard equipment. Typical applications include mobile phones, wearable devices, game consoles, tablets, patient monitoring devices, POS scanners, security systems, and GPS devices.

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: TE Connectivity
Mounting Style: Slot Mount
Packaging: Reel, Cut Tape
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Fingerstock
Subcategory: EMI/RFI
Thickness: 1.5 mm
Type: Spring Fingers

Техническая документация

Datasheet
pdf, 7891 КБ