SMAJ18A-E3/61, ESD Suppressors / TVS Diodes 400W 18V 5% Uni
![Фото 1/4 SMAJ18A-E3/61, ESD Suppressors / TVS Diodes 400W 18V 5% Uni](https://static.chipdip.ru/lib/058/DOC006058335.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/771/DOC016771744.jpg)
![](https://static.chipdip.ru/lib/363/DOC037363450.jpg)
![](https://static.chipdip.ru/lib/162/DOC004162794.jpg)
19 руб.
Кратность заказа 1800 шт.
от 3600 шт. —
18 руб.
1800 шт.
на сумму 34 200 руб.
Плати частями
от 8 550 руб. × 4 платежа
от 8 550 руб. × 4 платежа
Посмотреть аналоги20
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers
Зажим 29,2 В, 13,7 А, Ipp Tvs, диод для поверхностного монтажа, DO-214AC (SMA)
Технические параметры
Applications | General Purpose |
Base Product Number | SMAJ18 -> |
Current - Peak Pulse (10/1000Вµs) | 13.7A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Other Related Documents | http://www.vishay.com/docs/88869/packaging.pdf |
Package | Tape & Reel (TR)Cut Tape (CT) |
Package / Case | DO-214AC, SMA |
Power - Peak Pulse | 400W |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | TransZorbВ® -> |
Supplier Device Package | DO-214AC (SMA) |
Type | Zener |
Unidirectional Channels | 1 |
Voltage - Breakdown (Min) | 20V |
Voltage - Clamping (Max) @ Ipp | 29.2V |
Voltage - Reverse Standoff (Typ) | 18V |
Automotive | No |
Configuration | Single |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 29.2 |
Maximum Forward Voltage (V) | 3.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 13.7 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 18 |
Minimum Breakdown Voltage (V) | 20 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Surge Current (A) | 40 |
Peak Pulse Power Dissipation (W) | 400 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 1 |
Diode Configuration | Single |
Maximum Clamping Voltage | 29.2V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 13.7A |
Maximum Reverse Leakage Current | 1µA |
Maximum Reverse Stand-off Voltage | 18V |
Minimum Breakdown Voltage | 20V |
Minimum Operating Temperature | -55 °C |
Package Type | DO-214AC(SMA) |
Peak Pulse Power Dissipation | 400W |
Test Current | 1mA |
Width | 2.79mm |
Breakdown voltage | 20V |
Case | SMA |
Features of semiconductor devices | glass passivated |
Kind of package | reel, tape |
Leakage current | 1µA |
Manufacturer | VISHAY |
Manufacturer series | SMAJ |
Max. forward impulse current | 13.7A |
Max. off-state voltage | 18V |
Semiconductor structure | unidirectional |
Technology | TransZorb® |
Type of diode | TVS |
Техническая документация
Datasheet
pdf, 103 КБ
Datasheet
pdf, 88 КБ
Datasheet SMAJ24CA-E3/61
pdf, 88 КБ
Datasheet SMAJ28CA-E3/61
pdf, 94 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов