VO4661, High Speed Optocouplers 10Mbd Open Collector Dual Channel

VO4661, High Speed Optocouplers 10Mbd Open Collector Dual Channel
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
Кратность заказа 10 шт.
от 50 шт.370 руб.
от 100 шт.308 руб.
от 500 шт.296.87 руб.
Добавить в корзину 10 шт. на сумму 4 400 руб.
Плати частями
от 1 100 руб. × 4 платежа
Номенклатурный номер: 8025447994
Артикул: VO4661

Описание

Optoelectronics\Optocouplers / Photocouplers
CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 7 ns
If - Forward Current: 10 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Collector Current: 50 mA
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Output Current: 50 mA
Output Type: Open Collector
Package / Case: PDIP-8
Packaging: Tube
Part # Aliases: VO4681
Pd - Power Dissipation: 60 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 23 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet
pdf, 246 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»