GSOT03C-E3-08, ESD Suppressors / TVS Diodes 3.3 Volt 300 Watt Common Anode

Фото 1/4 GSOT03C-E3-08, ESD Suppressors / TVS Diodes 3.3 Volt 300 Watt Common Anode
Изображения служат только для ознакомления,
см. техническую документацию
18 руб.
Кратность заказа 3000 шт.
от 6000 шт.17 руб.
3000 шт. на сумму 54 000 руб.
Плати частями
от 13 500 руб. × 4 платежа
Номенклатурный номер: 8025448579
Артикул: GSOT03C-E3-08

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
12.3V Clamp 30A (8/20Вµs) Ipp Tvs Diode Surface Mount SOT-23-3

Технические параметры

Applications General Purpose
Base Product Number GSOT03 ->
Capacitance @ Frequency 420pF @ 1MHz
Current - Peak Pulse (10/1000Вµs) 30A (8/20Вµs)
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Peak Pulse 369W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Type Zener
Unidirectional Channels 2
Voltage - Breakdown (Min) 4V
Voltage - Clamping (Max) @ Ipp 12.3V
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Brand: Vishay Semiconductors
Breakdown Voltage: 4 V
Cd - Diode Capacitance: 600 pF
Clamping Voltage: 12.3 V
Factory Pack Quantity: Factory Pack Quantity: 15000
Ipp - Peak Pulse Current: 30 A
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Package/Case: SOT-23-3
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 369 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: GSOT03C to GSOT36C
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 4.5 V
Working Voltage: 3.3 V
Automotive Standard AEC-Q101
Capacitance 600pF
Diode Configuration Dual
Direction Type Bi-Directional
ESD Protection Yes
Maximum Clamping Voltage 7.5V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 30A
Maximum Reverse Leakage Current 100µA
Maximum Reverse Stand-off Voltage 3.3V
Minimum Breakdown Voltage 4V
Minimum Operating Temperature -55 °C
Number of Elements per Chip 1
Package Type SOT-23
Peak Pulse Power Dissipation 509W
Pin Count 3
Test Current 1mA
Width 1.43mm

Техническая документация

Datasheet
pdf, 174 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 140 КБ
Datasheet GSOT03C-E3-08
pdf, 174 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов